Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89230UMG

Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY89230UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89230UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Input Signal Type: Differential2941
Family: SY89230
Maximum Duty Cycle: 542943%
Configuration: N/R
Dimension: 3 x 3 x 0.852937mm(Max)mm
Input Logic Level: CML2940,LVDS2940,PECL2940
Absolute Propagation Delay Time: 0.85 ns
Fanout: 1:12939
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89230UMG RoHS compliant?
Yes, SY89230UMG is RoHS compliant.
What is the lead time for SY89230UMG?
The standard lead time for SY89230UMG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.43
25
$5.13
100
$4.79
300
$4.49
500
$4.48
1,000
$4.47
2,500
$4.44
5,000 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!