Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89228UMG

Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY89228UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89228UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: SY89228
Dimension: 3 x 3 x 0.85(Max) mm
Maximum Duty Cycle: 54 %
Configuration: N/R
Absolute Propagation Delay Time: 1.5 ns
Input Signal Type: Differential
Input Logic Level: CML,LVDS,PECL
Fanout: 1:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89228UMG RoHS compliant?
Yes, SY89228UMG is RoHS compliant.
What is the lead time for SY89228UMG?
The standard lead time for SY89228UMG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.89
25
$5.54
100
$4.94
300
$4.92
500
$4.91
1,000
$4.90
2,500
$4.89
5,000 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!