- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89202UMG-TR
SY89202UMG-TR
Microchip Technology
Clock Divider/Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Divider/Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89202UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89202UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Input Signal Type:Differential2941
-
Family:SY89202
-
Maximum Duty Cycle:N/A
-
Fanout:1:82939
-
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:0.93 ns
-
Configuration:3 x 2:12936
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Dimension:5 x 5 x 0.852937mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$26.928
250
$24.480
500
$12.920
750
$8.890
1,000 +
$8.710
Click for Quote
Log in
to unlock special pricing
Alternative Packaging