- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89112UMY-TR
Microchip Technology
SY89112UMY-TR
Clock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89112UMY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:7 x 7 x 0.85(Max) mm
-
Input Logic Level:N/A
-
Absolute Propagation Delay Time:0.6 ns
-
Input Signal Type:Differential
-
Configuration:1 x 2:1
-
Maximum Data Rate:N/A
-
Family:SY89112
-
Maximum Duty Cycle:N/A
-
Fanout:1:12