- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89112UMY
SY89112UMY
Microchip Technology
Clock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tray
Search Keywords: SY89112UMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89112UMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Fanout:1:12
-
Input Logic Level:N/A
-
Input Signal Type:Differential
-
Maximum Duty Cycle:N/A
-
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:0.6 ns
-
Family:SY89112
-
Dimension:7 x 7 x 0.85(Max) mm
-
Configuration:1 x 2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
780
can ship
MOQ for out of Stock Qty:
65
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
65
$13.81
130
$8.50
195
$6.73
260 +
$6.59
Click for Quote
Log in
to unlock special pricing