- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SY88903VKG-TR
SY88903VKG-TR
Microchip Technology
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP T/R
Search Keywords: SY88903VKGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY88903VKG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:3 x 3 x 0.92 mm
-
Family:SY88903V
-
Maximum Input Offset Voltage:N/A
-
Maximum Input Resistance:N/A
-
Maximum Input Bias Current:N/A
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$6.578
250
$5.980
500
$3.680
750
$2.910
1,000 +
$2.860
Click for Quote
Log in
to unlock special pricing