- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SY88903VKG
SY88903VKG
Microchip Technology
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
Search Keywords: SY88903VKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY88903VKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Family:SY88903V
-
Dimension:3 x 3 x 0.9212958mmmm
-
Maximum Input Offset Voltage:N/A
-
Maximum Input Bias Current:N/A
-
Maximum Input Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
610
can ship
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.76
100
$4.32
150
$4.03
200 +
$3.95
Click for Quote
Log in
to unlock special pricing