- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SY88773VMG-TR
Microchip Technology
SY88773VMG-TR
SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY88773VMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Input Resistance:N/A
-
Dimension:3 x 3 x 0.8512958mm(Max)mm
-
Maximum Input Bias Current:N/A
-
Family:SY88773V
-
Maximum Input Offset Voltage:N/A
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V