- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SY88303BLMG-TR
SY88303BLMG-TR
Microchip Technology
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R
Search Keywords: SY88303BLMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY88303BLMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:N/A
-
Maximum Input Resistance:0.00005(Typ)@3.3V MOhm
-
Family:SY88303BL
-
Maximum Operating Supply Voltage:3.6 V
-
Maximum Input Bias Current:N/A
-
Dimension:3 x 3 x 0.8512958mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$13.277
250
$12.070
500
$6.390
750
$4.500
1,000 +
$4.410
Click for Quote
Log in
to unlock special pricing
Alternative Packaging