SY87729LHY
Microchip Technology
Clock Generator - 27MHz In - 365MHz Out - 32-Pin TQFP EP - Tray
Datasheet Accessories
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Clock Generator - 27MHz In - 365MHz Out - 32-Pin TQFP EP - Tray
Search Keywords: SY87729LHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY87729LHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Input Logic Level:TTL
-
Dimension:7 x 7 x 1 mm
-
Family:SY87729
-
Clock Input Frequency:27(Typ) MHz
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.