- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY75578LMG
Microchip Technology
SY75578LMG
Clock MUX/Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY75578LMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
180 -
Input Logic Level:HCSL,LVDS
-
Absolute Propagation Delay Time:3 ns
-
Family:SY75578
-
Input Signal Type:Differential
-
Configuration:1 x 2:1
-
Maximum Duty Cycle:N/A
-
Dimension:5 x 5 x 0.85(Max) mm
-
Fanout:1:8
-
Maximum Data Rate:N/A