Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY75576LKY-TR

A high-speed, fully differential 1:4 clock fanout buffer that accepts and outputs HCSL or LVDS logic levels for low-jitter sig ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
A high-speed, fully differential 1:4 clock fanout buffer that accepts and outputs HCSL or LVDS logic levels for low-jitter signal distribution.
Search Keywords: SY75576LKYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY75576LKY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: 5A991.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Configuration: 1 x 2:12936
Family: SY75576
Absolute Propagation Delay Time: 2(Typ) ns
Dimension: 6.5 x 4.4 x 1.052937mm(Max)mm
Fanout: 1:42939
Input Signal Type: Differential2941
Input Logic Level: HCSL2940,LVDS2940
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY75576LKY-TR RoHS compliant?
Yes, SY75576LKY-TR is RoHS compliant.
What is the lead time for SY75576LKY-TR?
The standard lead time for SY75576LKY-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$4.76
500
$2.93
750
$2.32
1,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!