- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY75576LKY
Microchip Technology
SY75576LKY
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY75576LKY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
74 -
Input Logic Level:HCSL,LVDS
-
Fanout:1:4
-
Input Signal Type:Differential
-
Absolute Propagation Delay Time:2(Typ) ns
-
Maximum Duty Cycle:N/A
-
Maximum Data Rate:N/A
-
Configuration:1 x 2:1
-
Family:SY75576
-
Dimension:6.5 x 4.4 x 1.05(Max) mm