Available Replacements
代替パッケージ
SY58610UMG SY58610UMG Microchip Technology
SY58610UMG

Microchip Technology

In Stock: 230

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY58610UMG-TR

Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY58610UMGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY58610UMG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: 5A991.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Absolute Propagation Delay Time: 0.47 ns
Maximum Duty Cycle: 532943%
Configuration: 1 x 2:12936
Dimension: 3 x 3 x 0.852937mm(Max)mm
Maximum Data Rate: 3.2(Min) Gbps
Fanout: 1:12939
Family: SY58610
Input Signal Type: Differential2941
Input Logic Level: CML2940,LVDS2940,LVPECL2940
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY58610UMG-TR RoHS compliant?
Yes, SY58610UMG-TR is RoHS compliant.
What is the lead time for SY58610UMG-TR?
The standard lead time for SY58610UMG-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$12.85
500
$6.80
750
$4.79
1,000 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!