Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY58608UMG

Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58608UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY58608UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: 5A991.b.1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fanout: 1:2
Configuration: N/R
Absolute Propagation Delay Time: 0.42 ns
Dimension: 3 x 3 x 0.85(Max) mm
Family: SY58608
Input Signal Type: Differential
Input Logic Level: CML,LVDS,LVPECL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SY58608UMG?
The recommended replacement for SY58608UMG is SY58608UMG-TR from Microchip Technology, available from OnlineComponents.com.
Is SY58608UMG RoHS compliant?
Yes, SY58608UMG is RoHS compliant.
What is the lead time for SY58608UMG?
The standard lead time for SY58608UMG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/14/26
Minimum Order Quantity:
5
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.03
25
$5.53
50
$5.52
100
$5.32
300
$4.99
500
$4.98
1,000
$4.96
2,500 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!