- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58607UMG-TR
Microchip Technology
SY58607UMG-TR
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58607UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Reel Pack:
1000 -
Maximum Duty Cycle:532943%
-
Fanout:1:22939
-
Input Signal Type:Differential2941
-
Absolute Propagation Delay Time:0.45 ns
-
Family:SY58607
-
Maximum Data Rate:4.25(Typ) Gbps
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Configuration:N/R
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940