- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58607UMG
SY58607UMG
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58607UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58607UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
100 -
Maximum Duty Cycle:53 %
-
Dimension:3 x 3 x 0.85(Max) mm
-
Maximum Data Rate:4.25(Typ) Gbps
-
Family:SY58607
-
Input Signal Type:Differential
-
Input Logic Level:CML,LVDS,LVPECL
-
Configuration:N/R
-
Fanout:1:2
-
Absolute Propagation Delay Time:0.45 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Manufacturer Stock:
9,100
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$6.46
10
$6.25
25
$5.20
50
$5.15
100
$4.93
150
$4.91
200 +
$4.90
Click for Quote
Log in
to unlock special pricing