Available Replacements
Alternative Packaging
SY58606UMG-TR
SY58606UMG-TR

Microchip Technology

In Stock: 750

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58606UMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58606UMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    5A991.b.1
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Data Rate:
    4.25(Min) Gbps
  • Absolute Propagation Delay Time:
    0.4 ns
  • Input Signal Type:
    Differential
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Fanout:
    1:2
  • Family:
    SY58606
  • Configuration:
    N/R
  • Maximum Duty Cycle:
    53 %
  • Input Logic Level:
    CML,LVDS,LVPECL
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
Manufacturer Stock:
5,035 can ship
Minimum Order Quantity:
5
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.84
25
$4.64
50
$4.63
100
$4.55
300
$4.42
500
$4.41
1,000
$4.40
2,500 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!