- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58603UMG-TR
Microchip Technology
SY58603UMG-TR
Clock Buffer - 1 Out 1 In - 8-Pin DFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SY58603UMG-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | 5A991.b.1 |
Reel Pack:
|
1000 |
| Configuration: | N/R |
| Input Logic Level: | CML,LVDS,LVPECL |
| Maximum Duty Cycle: | 53 % |
| Maximum Data Rate: | 4.25(Min) Gbps |
| Absolute Propagation Delay Time: | 0.35 ns |
| Dimension: | 2 x 2 x 0.85(Max) mm |
| Fanout: | 1:1 |
| Input Signal Type: | Differential |
| Family: | SY58603 |