- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58038UMY
Microchip Technology
SY58038UMY
The SY58038UMY is a high-speed, ultra-precision 8:1 multiplexer with an integrated 1:2 LVPECL fanout buffer.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
The SY58038UMY is a high-speed, ultra-precision 8:1 multiplexer with an integrated 1:2 LVPECL fanout buffer.
Search Keywords: SY58038UMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58038UMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Maximum Duty Cycle:N/A
-
Maximum Data Rate:4.5(Min) Gbps
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Input Signal Type:Differential2941
-
Family:SY58038
-
Configuration:1 x 8:12936
-
Dimension:7 x 7 x 0.852937mm(Max)mm
-
Fanout:1:22939
-
Absolute Propagation Delay Time:0.6 ns
Product Guides
+
Frequently Asked Questions
Is SY58038UMY RoHS compliant?
Yes, SY58038UMY is RoHS compliant.
What is the lead time for SY58038UMY?
The standard lead time for SY58038UMY is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$40.56
10
$40.46
25
$40.36
50
$40.25
65
$40.15
130
$21.26
195
$14.96
260 +
$14.66
Click for Quote
Log in
to unlock special pricing