- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58035UMG
Microchip Technology
SY58035UMG
Clock MUX/Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58035UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Configuration:1 x 2:1
-
Input Logic Level:CML,LVDS,PECL
-
Family:SY58035
-
Maximum Data Rate:N/A
-
Dimension:5 x 5 x 0.85(Max) mm
-
Maximum Duty Cycle:N/A
-
Input Signal Type:Differential
-
Absolute Propagation Delay Time:0.4 ns
-
Fanout:1:6