Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY58034UMG

The SY58034UMG is a high-speed, 1:6 CML fanout buffer with an integrated 2:1 multiplexer input, capable of handling clock freq ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The SY58034UMG is a high-speed, 1:6 CML fanout buffer with an integrated 2:1 multiplexer input, capable of handling clock frequencies up to 6GHz.
Search Keywords: SY58034UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY58034UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Configuration: 1 x 2:1
Dimension: 5 x 5 x 0.85(Max) mm
Input Signal Type: Differential
Fanout: 1:6
Absolute Propagation Delay Time: 0.4 ns
Family: SY58034
Input Logic Level: CML,LVDS,PECL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY58034UMG RoHS compliant?
Yes, SY58034UMG is RoHS compliant.
What is the lead time for SY58034UMG?
The standard lead time for SY58034UMG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
Manufacturer Stock:
2,865 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.86
10
$20.81
15
$20.76
30
$15.57
45
$14.53
60 +
$14.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!