help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tube
Search Keywords: SY58033UMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58033UMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Input Signal Type:
    Differential
  • Dimension:
    5 x 5 x 0.85(Max) mm
  • Family:
    SY58033
  • Configuration:
    N/R
  • Fanout:
    1:8
  • Maximum Data Rate:
    N/A
  • Maximum Duty Cycle:
    N/A
  • Absolute Propagation Delay Time:
    0.28 ns
  • Input Logic Level:
    CML,LVDS,LVPECL
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,920 can ship
MOQ for out of Stock Qty:
15
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$20.32
30
$15.24
45
$14.22
60 +
$13.94
Click for Quote
Log in to unlock special pricing