- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58032UMG
Microchip Technology
SY58032UMG
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58032UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Input Logic Level:CML,LVDS,LVPECL
-
Family:SY58032
-
Absolute Propagation Delay Time:0.33 ns
-
Configuration:N/R
-
Maximum Data Rate:N/A
-
Dimension:5 x 5 x 0.85(Max) mm
-
Input Signal Type:Differential
-
Maximum Duty Cycle:N/A
-
Fanout:1:8