- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58031UMG-TR
SY58031UMG-TR
Microchip Technology
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY58031UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58031UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Fanout:1:82939
-
Configuration:N/R
-
Absolute Propagation Delay Time:0.27 ns
-
Maximum Duty Cycle:N/A
-
Family:SY58031
-
Input Signal Type:Differential2941
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Maximum Data Rate:N/A
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
7,000
can ship
Minimum Order Quantity:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$9.83
50
$9.71
100
$9.54
250
$9.43
500
$9.41
1,000
$9.38
3,000 +
$9.33
Click for Quote
Log in
to unlock special pricing