- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58031UMG
Microchip Technology
SY58031UMG
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58031UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Duty Cycle:N/A
-
Input Signal Type:Differential
-
Family:SY58031
-
Dimension:5 x 5 x 0.85(Max) mm
-
Configuration:N/R
-
Absolute Propagation Delay Time:0.27 ns
-
Maximum Data Rate:N/A
-
Fanout:1:8
-
Input Logic Level:CML,LVDS,LVPECL