- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58026UMG-TR
SY58026UMG-TR
Microchip Technology
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY58026UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58026UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Family:SY58026
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Maximum Data Rate:5(Min) Gbps
-
Input Signal Type:Differential2941
-
Absolute Propagation Delay Time:0.4 ns
-
Fanout:1:12939
-
Maximum Duty Cycle:N/A
-
Configuration:1 x 2:12936
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$31.086
250
$28.260
500
$14.910
750
$10.260
1,000 +
$10.050
Click for Quote
Log in
to unlock special pricing