- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58025UMG-TR
Microchip Technology
SY58025UMG-TR
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF - Tape&Reel
Search Keywords: SY58025UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58025UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Data Rate:10.7(Min) Gbps
-
Absolute Propagation Delay Time:0.4 ns
-
Fanout:1:12939
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Configuration:1 x 2:12936
-
Family:SY58025
-
Input Signal Type:Differential2941
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Maximum Duty Cycle:N/A
Product Guides
+
Frequently Asked Questions
Is SY58025UMG-TR RoHS compliant?
Yes, SY58025UMG-TR is RoHS compliant.
What is the lead time for SY58025UMG-TR?
The standard lead time for SY58025UMG-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$28.26
500
$14.91
750
$10.26
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing