help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF - Tube
Search Keywords: SY58025UMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58025UMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Fanout:
    1:12939
  • Dimension:
    5 x 5 x 0.852937mm(Max)mm
  • Maximum Duty Cycle:
    N/A
  • Absolute Propagation Delay Time:
    0.4 ns
  • Input Signal Type:
    Differential2941
  • Family:
    SY58025
  • Input Logic Level:
    CML2940,LVDS2940,PECL2940
  • Maximum Data Rate:
    10.7(Min) Gbps
  • Configuration:
    1 x 2:12936
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
45
$24.31
90
$14.96
135
$11.84
180 +
$11.61
Click for Quote
Log in to unlock special pricing