- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58021UMG-TR
SY58021UMG-TR
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY58021UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58021UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Input Signal Type:Differential
-
Family:SY58021
-
Fanout:1:4
-
Dimension:3 x 3 x 0.85(Max) mm
-
Configuration:N/R
-
Input Logic Level:CML,LVDS,LVPECL
-
Maximum Data Rate:5(Typ) Gbps
-
Absolute Propagation Delay Time:0.3 ns
-
Maximum Duty Cycle:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Can Ship immediately
Manufacturer Stock:
19
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$19.36
100
$19.31
250
$19.26
500
$10.16
750
$6.99
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing
Alternative Packaging