- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58021UMG
SY58021UMG
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58021UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58021UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration:N/R
-
Fanout:1:4
-
Input Logic Level:CML,LVDS,LVPECL
-
Dimension:3 x 3 x 0.85(Max) mm
-
Family:SY58021
-
Input Signal Type:Differential
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:0.3 ns
-
Maximum Data Rate:5(Typ) Gbps
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$7.19
50
$7.10
100
$7.01
300
$6.89
500
$6.87
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing