- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58019UMG
Microchip Technology
SY58019UMG
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58019UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Data Rate:10.7(Min) Gbps
-
Absolute Propagation Delay Time:0.35 ns
-
Family:SY58019
-
Configuration:1 x 2:12936
-
Input Signal Type:Differential2941
-
Fanout:1:12939
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Maximum Duty Cycle:N/A