- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58018UMG
SY58018UMG
Microchip Technology
Ultra-Precision Differential LVPECL 2 In - 1 Out MUX with Internal Termination - 2.5V/3.3V - 16-lead QFN - -40°C to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Ultra-Precision Differential LVPECL 2 In - 1 Out MUX with Internal Termination - 2.5V/3.3V - 16-lead QFN - -40°C to 85°C
Search Keywords: SY58018UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58018UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Data Rate:5(Min) Gbps
-
Input Signal Type:Differential
-
Family:SY58018
-
Configuration:1 x 2:1
-
Dimension:3 x 3 x 0.85 mm
-
Fanout:1:1
-
Input Logic Level:CML,LVDS,PECL
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:0.35 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.95
50
$6.86
100
$6.78
300
$6.66
500
$6.64
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing