- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58017UMG-TR
SY58017UMG-TR
Microchip Technology
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY58017UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58017UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Configuration:1 x 2:1
-
Fanout:1:1
-
Input Signal Type:Differential
-
Maximum Duty Cycle:N/A
-
Input Logic Level:CML,LVDS,PECL
-
Maximum Data Rate:10.7(Min) Gbps
-
Absolute Propagation Delay Time:0.35 ns
-
Family:SY58017
-
Dimension:3 x 3 x 0.85(Max) mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$26.03
500
$13.74
750
$9.45
1,000 +
$9.26
Click for Quote
Log in
to unlock special pricing