- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58012UMG
SY58012UMG
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58012UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58012UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:SY58012
-
Configuration:N/R
-
Fanout:1:2
-
Dimension:3 x 3 x 0.85(Max) mm
-
Maximum Data Rate:N/A
-
Input Signal Type:Differential
-
Input Logic Level:CML,LVDS,LVPECL
-
Absolute Propagation Delay Time:0.26 ns
-
Maximum Duty Cycle:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.57
50
$6.49
100
$6.41
300
$6.30
500
$6.28
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing