- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY56572XRMG-TR
Microchip Technology
SY56572XRMG-TR
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY56572XRMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Reel Pack:
1000 -
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Input Signal Type:Differential2941
-
Family:SY56572
-
Configuration:1 x 4:12936
-
Maximum Data Rate:6.4(Min) Gbps
-
Maximum Duty Cycle:N/A
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Fanout:1:22939
-
Absolute Propagation Delay Time:1 ns