- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY56572XRMG
Microchip Technology
SY56572XRMG
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube
Search Keywords: SY56572XRMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY56572XRMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
240 -
Maximum Data Rate:6.4(Min) Gbps
-
Absolute Propagation Delay Time:1 ns
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Maximum Duty Cycle:N/A
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Fanout:1:22939
-
Family:SY56572
-
Configuration:1 x 4:12936
-
Input Signal Type:Differential2941
Product Guides
+
Frequently Asked Questions
Is SY56572XRMG RoHS compliant?
Yes, SY56572XRMG is RoHS compliant.
What is the lead time for SY56572XRMG?
The standard lead time for SY56572XRMG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
60
$36.86
120
$19.51
180
$13.73
240 +
$13.46
Click for Quote
Log in
to unlock special pricing