- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY56034ARMG
Microchip Technology
SY56034ARMG
Clock MUX/Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SY56034ARMG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Absolute Propagation Delay Time: | 0.3 ns |
| Maximum Data Rate: | 6.4(Min) Gbps |
| Configuration: | 2 x 2:1 |
| Family: | SY56034 |
| Input Signal Type: | Differential |
| Input Logic Level: | CML,LVDS,LVPECL |
| Dimension: | 5 x 5 x 0.85(Max) mm |
| Fanout: | 1:2/1:4 |
| Maximum Duty Cycle: | 55 % |