- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY56028XRMG
SY56028XRMG
Microchip Technology
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin MLF EP - Tube
Search Keywords: SY56028XRMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY56028XRMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Maximum Data Rate:6.4(Min) Gbps
-
Family:SY56028
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Configuration:1 x 4:12936
-
Input Signal Type:Differential2941
-
Maximum Duty Cycle:552943%
-
Absolute Propagation Delay Time:1 ns
-
Fanout:1:22939
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,900
can ship
MOQ for out of Stock Qty:
45
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
45
$30.52
90
$18.78
135
$14.87
180 +
$14.57
Click for Quote
Log in
to unlock special pricing