- Home ›
- All Products›
- SY56020XRMG
SY56020XRMG
Microchip Technology
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Search Keywords: SY56020XRMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY56020XRMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Number of Outputs per Chip:42955
-
Number of Clock Inputs:12954
-
Input Signal Type:Differential2941
-
Type:Fanout Buffer2966
-
Packaging:Tube
-
Maximum Operating Supply Voltage:2.625 V
-
Supplier Temperature Grade:Industrial2964
-
Typical Operating Supply Voltage:2.5 V
-
Spread Spectrum:No2963
-
Family:SY56020
-
Fanout:1:42939
-
Output Logic Level:CML2956
-
Maximum Input Frequency:N/A
-
Maximum Quiescent Current:N/A
-
Configuration:N/R
-
Maximum Propagation Delay Time @ Maximum CL:0.3@2.375V to 2.625V ns
-
Maximum Data Rate:N/A
-
Supplier_Package:QFN EP
-
Pin_Count:16
-
Minimum Operating Supply Voltage:2.375 V
-
Power Supply Type:Single2962
-
Absolute Propagation Delay Time:0.3 ns
-
Maximum Output Frequency:N/A
-
Maximum Duty Cycle:552943%
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Maximum Power Dissipation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,878
can ship
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$16.72
50
$12.54
75
$11.70
100 +
$11.47
Click for Quote
Log in
to unlock special pricing