- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY56011RMG
Microchip Technology
SY56011RMG
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY56011RMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY56011RMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Data Rate:6.4(Min) Gbps
-
Input Logic Level:CML,LVDS,LVPECL
-
Input Signal Type:Differential
-
Family:SY56011
-
Configuration:N/R
-
Dimension:3 x 3 x 0.85(Max) mm
-
Absolute Propagation Delay Time:0.28 ns
-
Fanout:1:2
-
Maximum Duty Cycle:N/A
Product Guides
+
Frequently Asked Questions
Is SY56011RMG RoHS compliant?
Yes, SY56011RMG is RoHS compliant.
What is the lead time for SY56011RMG?
The standard lead time for SY56011RMG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$13.86
50
$10.39
75
$9.70
100 +
$9.51
Click for Quote
Log in
to unlock special pricing