- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY54020RMG
SY54020RMG
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY54020RMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY54020RMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fanout:1:4
-
Dimension:3 x 3 x 0.85(Max) mm
-
Maximum Data Rate:3.2(Min) Gbps
-
Configuration:N/R
-
Maximum Duty Cycle:53 %
-
Input Logic Level:CMOS/TTL
-
Family:SY54020
-
Absolute Propagation Delay Time:0.49 ns
-
Input Signal Type:Differential
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$7.33
25
$6.73
50
$6.71
100
$6.46
300
$6.06
500
$6.05
1,000
$6.03
2,500 +
$5.92
Click for Quote
Log in
to unlock special pricing