Available Replacements
대체 포장
SY54020ARMG-TR SY54020ARMG-TR Microchip Technology
SY54020ARMG-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY54020ARMG

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY54020ARMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY54020ARMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Input Signal Type: Differential
Configuration: N/R
Fanout: 1:4
Absolute Propagation Delay Time: 0.32 ns
Maximum Duty Cycle: 55 %
Family: SY54020
Input Logic Level: CMOS/TTL
Dimension: 3 x 3 x 0.85(Max) mm
Maximum Data Rate: 3.2(Min) Gbps
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY54020ARMG RoHS compliant?
Yes, SY54020ARMG is RoHS compliant.
What is the lead time for SY54020ARMG?
The standard lead time for SY54020ARMG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.88
25
$5.64
50
$5.62
100
$5.53
300
$5.37
500
$5.36
1,000
$5.34
2,500 +
$5.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!