help desk software
Image is representational - see mfr. specs

Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube
Search Keywords: SY54017ARMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY54017ARMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Absolute Propagation Delay Time:
    0.35 ns
  • Input Logic Level:
    CML2940,LVDS2940,LVPECL2940
  • Fanout:
    1:12939
  • Configuration:
    1 x 2:12936
  • Maximum Data Rate:
    3.2(Min) Gbps
  • Input Signal Type:
    Differential2941
  • Maximum Duty Cycle:
    532943%
  • Dimension:
    3 x 3 x 0.852937mm(Max)mm
  • Family:
    SY54017
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,600 can ship
MOQ for out of Stock Qty:
100
15 Weeks can ship 3/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$12.64
200
$7.78
300
$6.16
400 +
$6.03
Click for Quote
Log in to unlock special pricing