- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY10EP89VZG
SY10EP89VZG
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube
Search Keywords: SY10EP89VZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY10EP89VZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Input Logic Level:ECL2940
-
Absolute Propagation Delay Time:0.42 ns
-
Dimension:4.93 x 3.94 x 1.482937mmmm
-
Maximum Duty Cycle:N/A
-
Family:SY10EP89
-
Fanout:1:22939
-
Maximum Data Rate:N/A
-
Input Signal Type:Differential2941
-
Configuration:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,740
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.21
95
$3.95
190
$3.84
285
$3.83
570
$3.82
1,045
$3.81
2,565
$3.80
5,035 +
$3.79
Click for Quote
Log in
to unlock special pricing