- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY10EP89VKG-TR
SY10EP89VKG-TR
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 8-Pin MSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 8-Pin MSOP - Tape&Reel
Search Keywords: SY10EP89VKGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY10EP89VKG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Configuration:N/R
-
Input Signal Type:Differential2941
-
Input Logic Level:ECL2940
-
Family:SY10EP89
-
Dimension:3 x 3 x 0.922937mmmm
-
Fanout:1:22939
-
Absolute Propagation Delay Time:0.42 ns
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$4.323
250
$3.930
500
$2.420
750
$1.910
1,000 +
$1.870
Click for Quote
Log in
to unlock special pricing