- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY10EP89VKG
SY10EP89VKG
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 8-Pin MSOP - Tube
Search Keywords: SY10EP89VKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY10EP89VKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Duty Cycle:N/A
-
Family:SY10EP89
-
Maximum Data Rate:N/A
-
Input Logic Level:ECL
-
Input Signal Type:Differential
-
Dimension:3 x 3 x 0.92 mm
-
Absolute Propagation Delay Time:0.42 ns
-
Fanout:1:2
-
Configuration:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$3.322
100
$3.020
200
$2.270
300
$2.110
400 +
$2.070
Click for Quote
Log in
to unlock special pricing
Alternative Packaging