- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Latches & Flip Flops ›
- SY10EP51VMG-TR
SY10EP51VMG-TR
Microchip Technology
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R
Search Keywords: SY10EP51VMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY10EP51VMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Reel Pack:
1000 -
Dimension:2 x 2 x 0.855972mm(Max)mm
-
Input Signal Type:Single-Ended5974
-
Bus Hold:No5971
-
Family:SY10EP51
-
Logic Family:ECL5975
-
Logic Function:D-Master-Slave Type5976
-
Absolute Propagation Delay Time:0.5 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$5.85
500
$3.60
750
$2.85
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing