- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY10EP11UZG
Microchip Technology
SY10EP11UZG
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube
Search Keywords: SY10EP11UZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY10EP11UZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Maximum Duty Cycle:N/A
-
Configuration:N/R
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Fanout:1:2
-
Input Logic Level:ECL,LVECL,LVPECL,PECL
-
Input Signal Type:Differential
-
Absolute Propagation Delay Time:0.36 ns
-
Family:SY10EP11
-
Maximum Data Rate:N/A
Product Guides
+
Frequently Asked Questions
Is SY10EP11UZG RoHS compliant?
Yes, SY10EP11UZG is RoHS compliant.
What is the lead time for SY10EP11UZG?
The standard lead time for SY10EP11UZG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
72
$5.18
143
$3.91
214
$3.65
285 +
$3.58
Click for Quote
Log in
to unlock special pricing