- Home ›
- All Products›
- SY100EPT28LZG-TR
SY100EPT28LZG-TR
Microchip Technology
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC T/R
Search Keywords: SY100EPT28LZGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EPT28LZG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature:-40 to 85 °C
-
Supplier Temperature Grade:Industrial8229
-
Channel Type:Unidirectional8206
-
Mounting:Surface Mount
-
Maximum Low Level Output Current:24 mA
-
Maximum High Level Output Current:-3 mA
-
Logic Function:Translator8210
-
Packaging:Tape and Reel
-
Maximum Quiescent Current:N/A
-
Logic Family:ECL8209
-
Pin_Count:8
-
Supplier_Package:SOIC
-
Output Type:N/A
-
Absolute Propagation Delay Time:2.5 ns
-
Maximum Operating Supply Voltage:3.6 V
-
Dimension:4.93 x 3.94 x 1.488207mmmm
-
Process Technology:ECL8228
-
Maximum Propagation Delay Time @ Maximum CL:2.5@3.3V ns
-
Translation:LVPECL8231 to LVTTL8231,LVTTL8231 to LVPECL8231
-
Minimum Operating Supply Voltage:3 V
-
Family:SY100EPT28
-
Maximum Frequency:700(Min) MHz
-
Typical Operating Supply Voltage:3.3 V
-
Number of Channels:28221
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$4.895
250
$4.450
500
$2.740
750
$2.170
1,000 +
$2.120
Click for Quote
Log in
to unlock special pricing